TW-13-03-L-D-315-075 vs SP2-026-N200/04-96/2 feature comparison

TW-13-03-L-D-315-075 Samtec Inc

Buy Now Datasheet

SP2-026-N200/04-96/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
compliant compliant
0.157 inch 0.157 inch
0.315 inch 0.315 inch
1.027 inch 1.024 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED AU
MALE MALE
NOT SPECIFIED BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2 mm 2 mm
2 A 2 A
2 mm 2 mm
SOLDER SOLDER
26 26
1 1
EAR99
8536.69.40.40
RECEPTACLE
Tin (Sn)
20 mΩ
500VAC V
1000000000 Ω
BLACK
POLYAMIDE
e3
105 °C
-40 °C
10u inch
UL
0.236 inch

Compare TW-13-03-L-D-315-075 with alternatives

Compare SP2-026-N200/04-96/2 with alternatives