TW-13-02-G-D-120-050 vs HBSTS-213-D-B-04-T-120 feature comparison

TW-13-02-G-D-120-050 Samtec Inc

Buy Now Datasheet

HBSTS-213-D-B-04-T-120 Major League Electronics

Buy Now Datasheet
Yes No
Yes No
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.158 inch
0.12 inch 0.12 inch
1.027 inch 1.027 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED TIN LEAD (200) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
600VAC V
NO NO
BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
e4 e0
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 250 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 200u inch
5.2 A 2 A
UL UL
0.05 inch 0.18 inch
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0
1 1
BOARD STACKING CONNECTOR
5000000000 Ω

Compare TW-13-02-G-D-120-050 with alternatives

Compare HBSTS-213-D-B-04-T-120 with alternatives