TW-12-12-F-D-860-090 vs TW-12-12-T-D-890-110 feature comparison

TW-12-12-F-D-860-090 Samtec Inc

Buy Now Datasheet

TW-12-12-T-D-890-110 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.86 inch 0.89 inch
0.948 inch 0.948 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
3u inch
5.2 A 5.2 A
UL UL
0.09 inch 0.11 inch
2 mm 2 mm
SOLDER SOLDER
24 24
94V-0 94V-0
1 1
MATTE TIN
Tin (Sn) - with Nickel (Ni) barrier
e3

Compare TW-12-12-F-D-860-090 with alternatives

Compare TW-12-12-T-D-890-110 with alternatives