TW-12-04-F-D-200-130 vs SP2-024-S136/02-88/2 feature comparison

TW-12-04-F-D-200-130 Samtec Inc

Buy Now Datasheet

SP2-024-S136/02-88/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.2 inch 0.201 inch
0.948 inch 0.945 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
e3 e4
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
3u inch 30u inch
5.2 A 2 A
UL UL
0.13 inch 0.126 inch
2 mm 2 mm
SOLDER SOLDER
24 24
94V-0
1 1
ROHS COMPLIANT
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω

Compare TW-12-04-F-D-200-130 with alternatives

Compare SP2-024-S136/02-88/2 with alternatives