TW-11-07-G-D-500-100 vs TW-11-10-L-D-500-000 feature comparison

TW-11-07-G-D-500-100 Samtec Inc

Buy Now Datasheet

TW-11-10-L-D-500-000 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.157 inch 0.157 inch
0.5 inch 0.5 inch
0.869 inch 0.869 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch
5.2 A 5.2 A
UL
0.1 inch
2 mm 2 mm
SOLDER SOLDER
22 22
94V-0 94V-0
1 1

Compare TW-11-07-G-D-500-100 with alternatives

Compare TW-11-10-L-D-500-000 with alternatives