TW-11-06-S-D-529-SM-A-P vs TW-11-06-F-D-440-SM-A feature comparison

TW-11-06-S-D-529-SM-A-P Samtec Inc

Buy Now Datasheet

TW-11-06-F-D-440-SM-A Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG PEG
0.155 inch 0.155 inch
0.529 inch 0.44 inch
0.869 inch 0.869 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
30u inch 3u inch
4.9 A 4.9 A
UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
22 22
94V-0
1 1
15 mΩ
1050VAC V
500 Cycles
0.294 N
5000000000 Ω
0.294 N

Compare TW-11-06-S-D-529-SM-A-P with alternatives

Compare TW-11-06-F-D-440-SM-A with alternatives