TW-11-03-T-D-250-100 vs 59132-G3211-037RLF feature comparison

TW-11-03-T-D-250-100 Samtec Inc

Buy Now Datasheet

59132-G3211-037RLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.25 inch 0.146 inch
Body Length 0.869 inch 0.866 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL GOLD (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 5.2 A 2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare TW-11-03-T-D-250-100 with alternatives

Compare 59132-G3211-037RLF with alternatives