TW-11-03-F-D-200-SM-P-TR vs TW-11-03-L-D-200-SM-P feature comparison

TW-11-03-F-D-200-SM-P-TR Samtec Inc

Buy Now Datasheet

TW-11-03-L-D-200-SM-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.155 inch 0.155 inch
0.2 inch 0.2 inch
0.869 inch 0.869 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) GOLD (10)
MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
4.9 A 4.9 A
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
22 22
1 1
Yes
EAR99
8536.69.40.40
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
10u inch
UL
94V-0

Compare TW-11-03-F-D-200-SM-P-TR with alternatives

Compare TW-11-03-L-D-200-SM-P with alternatives