TW-10-12-G-D-920-008 vs 59132-S3210LF feature comparison

TW-10-12-G-D-920-008 Samtec Inc

Buy Now Datasheet

59132-S3210LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.157 inch
0.92 inch
0.79 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (15)
Gold (Au) - with Nickel (Ni) barrier GOLD
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e4 e4
NO NO
0.079 inch
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2 mm
20u inch
5.2 A
UL
0.008 inch
2 mm 2 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40

Compare TW-10-12-G-D-920-008 with alternatives

Compare 59132-S3210LF with alternatives