TW-10-09-G-D-265-SM-A-P-FR vs TW-10-03-F-D-249-SM-A-P feature comparison

TW-10-09-G-D-265-SM-A-P-FR Samtec Inc

Buy Now Datasheet

TW-10-03-F-D-249-SM-A-P Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option PEG PEG
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.265 inch 0.249 inch
Body Length 0.79 inch 0.79 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Rated Current (Signal) 4.9 A 4.9 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare TW-10-09-G-D-265-SM-A-P-FR with alternatives

Compare TW-10-03-F-D-249-SM-A-P with alternatives