TW-10-08-L-D-625-108 vs SP2-020-S282/01-77/2 feature comparison

TW-10-08-L-D-625-108 Samtec Inc

Buy Now Datasheet

SP2-020-S282/01-77/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
compliant compliant
0.157 inch 0.157 inch
0.625 inch 0.701 inch
0.79 inch 0.787 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50) AU
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
e3 e4
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 15u inch
5.2 A 2 A
UL UL
0.108 inch 0.118 inch
2 mm 2 mm
SOLDER SOLDER
20 20
94V-0
1 1
EAR99
8536.69.40.40
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω

Compare TW-10-08-L-D-625-108 with alternatives

Compare SP2-020-S282/01-77/2 with alternatives