TW-10-07-F-D-535-SM vs TW-10-03-L-D-230-SM feature comparison

TW-10-07-F-D-535-SM Samtec Inc

Buy Now Datasheet

TW-10-03-L-D-230-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
EAR99
8536.69.40.40
0.155 inch 0.155 inch
0.535 inch 0.23 inch
0.79 inch 0.79 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
500 Cycles
NO NO
0.294 N
5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
3u inch
4.9 A 4.9 A
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20 20
0.294 N
1 1
GOLD (10)
MATTE TIN
PHOSPHOR BRONZE
NO
NO
e3
NO

Compare TW-10-07-F-D-535-SM with alternatives

Compare TW-10-03-L-D-230-SM with alternatives