TW-10-06-S-D-250-SM vs TW-10-09-F-D-190-SM feature comparison

TW-10-06-S-D-250-SM Samtec Inc

Buy Now Datasheet

TW-10-09-F-D-190-SM Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.155 inch 0.155 inch
0.25 inch 0.19 inch
0.79 inch 0.79 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL GOLD (3)
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
30u inch
4.9 A 4.9 A
UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0
1 1

Compare TW-10-06-S-D-250-SM with alternatives

Compare TW-10-09-F-D-190-SM with alternatives