TW-10-06-LM-D-391-SM-A vs TW-10-07-F-D-375-SM-A-P feature comparison

TW-10-06-LM-D-391-SM-A Samtec Inc

Buy Now Datasheet

TW-10-07-F-D-375-SM-A-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Board Mounting Option PEG PEG
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.391 inch 0.375 inch
Body Length 0.79 inch 0.79 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Plating Thickness 10u inch 3u inch
Rated Current (Signal) 4.9 A 4.9 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 1050VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Withdrawl Force-Min 4.448 N

Compare TW-10-06-LM-D-391-SM-A with alternatives

Compare TW-10-07-F-D-375-SM-A-P with alternatives