TW-10-03-F-D-305-SM-P-FR vs TW-10-03-L-D-255-SM-P-TR feature comparison

TW-10-03-F-D-305-SM-P-FR Samtec Inc

Buy Now Datasheet

TW-10-03-L-D-255-SM-P-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.305 inch 0.255 inch
Body Length 0.79 inch 0.79 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Plating Thickness 3u inch 10u inch
Rated Current (Signal) 4.9 A 4.9 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare TW-10-03-F-D-305-SM-P-FR with alternatives

Compare TW-10-03-L-D-255-SM-P-TR with alternatives