TW-10-02-G-D-170-SM-P-TR vs TW-10-02-S-D-170-SM-P-TR feature comparison

TW-10-02-G-D-170-SM-P-TR Samtec Inc

Buy Now Datasheet

TW-10-02-S-D-170-SM-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.155 inch 0.155 inch
0.17 inch 0.17 inch
0.79 inch 0.79 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
20u inch 30u inch
4.9 A 4.9 A
UL UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0 94V-0
1 1
Yes

Compare TW-10-02-G-D-170-SM-P-TR with alternatives

Compare TW-10-02-S-D-170-SM-P-TR with alternatives