TW-09-02-T-S-236-SM vs TW-09-02-L-S-309-SM feature comparison

TW-09-02-T-S-236-SM Samtec Inc

Buy Now Datasheet

TW-09-02-L-S-309-SM Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION STAGGERED CONFIGURATION
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.236 inch 0.309 inch
Body Length 0.711 inch 0.711 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) GOLD
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.15 mm 3.15 mm
Rated Current (Signal) 4.9 A 4.9 A
Reference Standard UL UL
Terminal Pitch 4 mm 4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Plating Thickness 10u inch

Compare TW-09-02-T-S-236-SM with alternatives

Compare TW-09-02-L-S-309-SM with alternatives