TW-08-12-L-D-800-120
vs
59132-G34-08-XXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.158 inch
Body Depth
0.8 inch
Body Length
0.632 inch
0.63 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2.0066 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
5.2 A
2 A
Reference Standard
UL
UL, CSA
Terminal Length
0.12 inch
0.118 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
STACK HGT=BRD SP - RECEP HGT
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Resistance
25 mΩ
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Insertion Force-Max
1.7792 N
Insulation Resistance
1000000000 Ω
JESD-609 Code
e0
Withdrawl Force-Min
.1946 N
Compare TW-08-12-L-D-800-120 with alternatives
Compare 59132-G34-08-XXX with alternatives