TW-08-12-F-D-630-300 vs TW-08-08-S-D-618-106 feature comparison

TW-08-12-F-D-630-300 Samtec Inc

Buy Now Datasheet

TW-08-08-S-D-618-106 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.63 inch 0.618 inch
Body Length 0.632 inch 0.632 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 3u inch 30u inch
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.3 inch 0.106 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Total Weight 1011.57
Category CO2 Kg 3.7
CO2 3742.809
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 75
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare TW-08-12-F-D-630-300 with alternatives

Compare TW-08-08-S-D-618-106 with alternatives