TW-08-08-L-D-645-080 vs TW-08-08-L-D-695-080 feature comparison

TW-08-08-L-D-645-080 Samtec Inc

Buy Now Datasheet

TW-08-08-L-D-695-080 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.645 inch 0.695 inch
0.632 inch 0.632 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 10u inch
5.2 A 5.2 A
UL UL
0.08 inch 0.08 inch
2 mm 2 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1

Compare TW-08-08-L-D-645-080 with alternatives

Compare TW-08-08-L-D-695-080 with alternatives