TW-08-07-G-D-433-112 vs SP2-016-N170/01-98/2 feature comparison

TW-08-07-G-D-433-112 Samtec Inc

Buy Now Datasheet

SP2-016-N170/01-98/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
compliant compliant
0.157 inch 0.157 inch
0.433 inch 0.433 inch
0.632 inch 0.63 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (30)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE
e4 e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 30u inch
5.2 A 2 A
UL UL
0.112 inch 0.118 inch
2 mm 2 mm
SOLDER SOLDER
16 16
94V-0
1 1
EAR99
8536.69.40.40
ROHS COMPLIANT
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω

Compare TW-08-07-G-D-433-112 with alternatives

Compare SP2-016-N170/01-98/2 with alternatives