TW-07-09-G-D-180-110 vs TW-07-02-T-D-178-100 feature comparison

TW-07-09-G-D-180-110 Samtec Inc

Buy Now Datasheet

TW-07-02-T-D-178-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
0.157 inch 0.157 inch
0.18 inch 0.178 inch
0.553 inch 0.553 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) MATTE TIN
Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch
5.2 A 5.2 A
UL UL
0.11 inch 0.1 inch
2 mm 2 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1

Compare TW-07-09-G-D-180-110 with alternatives

Compare TW-07-02-T-D-178-100 with alternatives