TW-07-07-L-D-498-102 vs TW-07-10-G-D-500-000 feature comparison

TW-07-07-L-D-498-102 Samtec Inc

Buy Now Datasheet

TW-07-10-G-D-500-000 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.498 inch 0.5 inch
Body Length 0.553 inch 0.553 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 10u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL
Terminal Length 0.102 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare TW-07-07-L-D-498-102 with alternatives

Compare TW-07-10-G-D-500-000 with alternatives