TW-07-03-L-D-190-SM-A-P-FR vs TW-07-03-L-D-290-SM-A-P-FR feature comparison

TW-07-03-L-D-190-SM-A-P-FR Samtec Inc

Buy Now Datasheet

TW-07-03-L-D-290-SM-A-P-FR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
PEG PEG
0.155 inch 0.155 inch
0.19 inch 0.29 inch
0.553 inch 0.553 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
NO NO
5000 Ω
BLACK
LIQUID CRYSTAL POLYMER
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
10u inch
4.9 A 4.9 A
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
14 14
1 1
GOLD (10)
Matte Tin (Sn)
PHOSPHOR BRONZE
NO
NO
e3
NO

Compare TW-07-03-L-D-190-SM-A-P-FR with alternatives

Compare TW-07-03-L-D-290-SM-A-P-FR with alternatives