TW-07-02-L-D-170-SM-007-008-P-TR vs MTSW-107-07-G-D-006-006 feature comparison

TW-07-02-L-D-170-SM-007-008-P-TR Samtec Inc

Buy Now Datasheet

MTSW-107-07-G-D-006-006 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.155 inch 0.2 inch
Body Depth 0.17 inch 0.1 inch
Body Length 0.553 inch 0.7 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 2.54 mm
Plating Thickness 10u inch
Polarization Key POLAR PIN POSITION POLAR PIN POSITION
Rated Current (Signal) 4.9 A 3 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare TW-07-02-L-D-170-SM-007-008-P-TR with alternatives

Compare MTSW-107-07-G-D-006-006 with alternatives