TW-06-12-T-D-500-085 vs TW-06-08-G-D-500-140 feature comparison

TW-06-12-T-D-500-085 Samtec Inc

Buy Now Datasheet

TW-06-08-G-D-500-140 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.157 inch 0.157 inch
0.5 inch 0.5 inch
0.474 inch 0.474 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL GOLD (20) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
UL UL
0.085 inch 0.14 inch
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
20u inch

Compare TW-06-12-T-D-500-085 with alternatives

Compare TW-06-08-G-D-500-140 with alternatives