TW-06-09-F-D-215-SM-P-FR
vs
TW-06-09-F-D-215-SM-P-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.155 inch
|
0.155 inch
|
Body Depth |
0.215 inch
|
0.215 inch
|
Body Length |
0.474 inch
|
0.474 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1050VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
0.294 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.55 mm
|
4.55 mm
|
Plating Thickness |
3u inch
|
3u inch
|
Rated Current (Signal) |
4.9 A
|
4.9 A
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
12
|
12
|
Withdrawl Force-Min |
0.294 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare TW-06-09-F-D-215-SM-P-FR with alternatives
Compare TW-06-09-F-D-215-SM-P-TR with alternatives