TW-06-03-L-D-200-SM-P-TR vs TW-06-03-F-D-170-SM-P-FR feature comparison

TW-06-03-L-D-200-SM-P-TR Samtec Inc

Buy Now Datasheet

TW-06-03-F-D-170-SM-P-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.2 inch 0.17 inch
Body Length 0.474 inch 0.474 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Rated Current (Signal) 4.9 A 3.9 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Finish Termination Matte Tin (Sn)
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 1050VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 3u inch

Compare TW-06-03-L-D-200-SM-P-TR with alternatives

Compare TW-06-03-F-D-170-SM-P-FR with alternatives