TW-06-03-G-D-290-095 vs TW-06-05-G-D-290-100 feature comparison

TW-06-03-G-D-290-095 Samtec Inc

Buy Now Datasheet

TW-06-05-G-D-290-100 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.29 inch 0.29 inch
0.474 inch 0.474 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
600VAC V
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e4
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 20u inch
5.2 A 5.2 A
UL UL
0.095 inch 0.1 inch
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
NO
NO
NO

Compare TW-06-03-G-D-290-095 with alternatives

Compare TW-06-05-G-D-290-100 with alternatives