TW-06-02-L-D-125-000 vs TW-06-10-F-D-130-095 feature comparison

TW-06-02-L-D-125-000 Samtec Inc

Buy Now Datasheet

TW-06-10-F-D-130-095 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.125 inch 0.13 inch
0.474 inch 0.474 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 3u inch
5.2 A 5.2 A
UL UL
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
EAR99
8536.69.40.40
0.095 inch

Compare TW-06-02-L-D-125-000 with alternatives

Compare TW-06-10-F-D-130-095 with alternatives