TW-06-02-F-D-120-090 vs HBSTS-206-D-B-08-H-120 feature comparison

TW-06-02-F-D-120-090 Samtec Inc

Buy Now Datasheet

HBSTS-206-D-B-08-H-120 Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.12 inch 0.12 inch
Body Length 0.474 inch 0.474 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH (3) GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3 e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 5.2 A 2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BOARD STACKING CONNECTOR
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.18 inch

Compare TW-06-02-F-D-120-090 with alternatives

Compare HBSTS-206-D-B-08-H-120 with alternatives