TW-05-09-L-S-170-SM-P-TR vs TW-05-01-L-S-120-070 feature comparison

TW-05-09-L-S-170-SM-P-TR Samtec Inc

Buy Now Datasheet

TW-05-01-L-S-120-070 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.17 inch 0.12 inch
Body Length 0.395 inch 0.395 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10)
Contact Finish Termination Matte Tin (Sn) MATTE TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.15 mm
Rated Current (Signal) 4.9 A 5.2 A
Terminal Pitch 4 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare TW-05-09-L-S-170-SM-P-TR with alternatives

Compare TW-05-01-L-S-120-070 with alternatives