TW-05-04-F-D-275-105 vs TW-05-04-S-D-280-090 feature comparison

TW-05-04-F-D-275-105 Samtec Inc

Buy Now Datasheet

TW-05-04-S-D-280-090 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.275 inch 0.28 inch
0.395 inch 0.395 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
3u inch 30u inch
5.2 A 5.2 A
UL UL
0.105 inch 0.09 inch
2 mm 2 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1
Yes

Compare TW-05-04-F-D-275-105 with alternatives

Compare TW-05-04-S-D-280-090 with alternatives