TW-05-03-G-D-275-000 vs TW-05-03-G-D-275-130 feature comparison

TW-05-03-G-D-275-000 Samtec Inc

Buy Now Datasheet

TW-05-03-G-D-275-130 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.275 inch 0.275 inch
Body Length 0.395 inch 0.395 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 20u inch 20u inch
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Terminal Length 0.13 inch

Compare TW-05-03-G-D-275-000 with alternatives

Compare TW-05-03-G-D-275-130 with alternatives