TW-04-09-S-D-180-125 vs TW-04-02-T-D-180-095 feature comparison

TW-04-09-S-D-180-125 Samtec Inc

Buy Now Datasheet

TW-04-02-T-D-180-095 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.18 inch 0.18 inch
0.316 inch 0.316 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch 150u inch
5.2 A 5.2 A
UL UL
0.125 inch 0.095 inch
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1
EAR99
8536.69.40.40
1 Week
SAMTEC
RECEPTACLE
600VAC V

Compare TW-04-09-S-D-180-125 with alternatives

Compare TW-04-02-T-D-180-095 with alternatives