TW-04-07-T-S-210-SM vs BF025-04B-B-0400-0300-0800-P-E feature comparison

TW-04-07-T-S-210-SM Samtec Inc

Buy Now Datasheet

BF025-04B-B-0400-0300-0800-P-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.21 inch 0.315 inch
Body Length 0.316 inch 0.315 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.15 mm
Rated Current (Signal) 4.9 A 2 A
Terminal Pitch 4 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.118 inch
Withdrawl Force-Min .199882 N

Compare TW-04-07-T-S-210-SM with alternatives

Compare BF025-04B-B-0400-0300-0800-P-E with alternatives