TW-04-06-F-D-500-SM-A vs TW-04-06-L-D-375-SM-P-TR feature comparison

TW-04-06-F-D-500-SM-A Samtec Inc

Buy Now Datasheet

TW-04-06-L-D-375-SM-P-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Board Mounting Option PEG
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.5 inch 0.375 inch
Body Length 0.316 inch 0.316 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) MATTE TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 4.55 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.9 A 4.9 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating GOLD (10)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare TW-04-06-F-D-500-SM-A with alternatives

Compare TW-04-06-L-D-375-SM-P-TR with alternatives