TW-04-01-T-D-184-069 vs TW-04-11-G-D-180-035 feature comparison

TW-04-01-T-D-184-069 Samtec Inc

Buy Now Datasheet

TW-04-11-G-D-180-035 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.184 inch 0.18 inch
0.316 inch 0.316 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
UL UL
0.069 inch 0.035 inch
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1
20u inch

Compare TW-04-01-T-D-184-069 with alternatives

Compare TW-04-11-G-D-180-035 with alternatives