TW-03-02-L-T-160-125 vs MTSW-103-08-G-T-130 feature comparison

TW-03-02-L-T-160-125 Samtec Inc

Buy Now Datasheet

MTSW-103-08-G-T-130 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.236 inch 0.3 inch
Body Depth 0.16 inch 0.1 inch
Body Length 0.237 inch 0.3 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10)
Contact Finish Termination MATTE TIN Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.54 mm
Rated Current (Signal) 5.2 A 3 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC

Compare TW-03-02-L-T-160-125 with alternatives

Compare MTSW-103-08-G-T-130 with alternatives