TW-03-01-L-S-170-080 vs TW-03-01-F-S-120-100 feature comparison

TW-03-01-L-S-170-080 Samtec Inc

Buy Now Datasheet

TW-03-01-F-S-120-100 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.17 inch 0.12 inch
Body Length 0.237 inch 0.237 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD FLASH (3)
Contact Finish Termination MATTE TIN MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare TW-03-01-L-S-170-080 with alternatives

Compare TW-03-01-F-S-120-100 with alternatives