TW-02-12-L-D-708-098 vs TW-02-12-F-D-841-134 feature comparison

TW-02-12-L-D-708-098 Samtec Inc

Buy Now Datasheet

TW-02-12-F-D-841-134 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant unknown
0.157 inch 0.157 inch
0.708 inch 0.841 inch
0.158 inch 0.158 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 3u inch
5.2 A 5.2 A
UL UL
0.098 inch 0.134 inch
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
EAR99
8536.69.40.40
15 mΩ
1050VAC V
0.294 N
5000000000 Ω
5.2 A
0.294 N

Compare TW-02-12-L-D-708-098 with alternatives

Compare TW-02-12-F-D-841-134 with alternatives