TW-02-09-L-D-273-095 vs TW-02-04-G-D-250-079 feature comparison

TW-02-09-L-D-273-095 Samtec Inc

Buy Now Datasheet

TW-02-04-G-D-250-079 Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant unknown
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.273 inch 0.25 inch
Body Length 0.158 inch 0.158 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 10u inch 20u inch
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.095 inch 0.079 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 1050VAC V
Insertion Force-Max 0.294 N
Insulation Resistance 5000000000 Ω
Rated Current (Power) 5.2 A
Withdrawl Force-Min 0.294 N

Compare TW-02-09-L-D-273-095 with alternatives

Compare TW-02-04-G-D-250-079 with alternatives