TW-02-09-G-D-120-170
vs
59132-S2402U037RLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
unknown
Body Breadth
0.155 inch
0.157 inch
Body Depth
0.12 inch
0.146 inch
Body Length
0.157 inch
0.157 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2 mm
Plating Thickness
20u inch
Rated Current (Signal)
5.2 A
2 A
Reference Standard
UL
Terminal Length
0.17 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Withdrawl Force-Min
4.45 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD (15)
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare TW-02-09-G-D-120-170 with alternatives
Compare 59132-S2402U037RLF with alternatives