TW-02-05-T-D-200-065 vs TW-02-05-F-D-200-125 feature comparison

TW-02-05-T-D-200-065 Samtec Inc

Buy Now Datasheet

TW-02-05-F-D-200-125 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.2 inch 0.2 inch
0.158 inch 0.158 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
NO NO
5000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
UL UL
0.065 inch 0.125 inch
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE
NO
NO
NO
3u inch

Compare TW-02-05-T-D-200-065 with alternatives

Compare TW-02-05-F-D-200-125 with alternatives