TW-02-01-G-T-250-000 vs HW-02-08-L-T-200-055 feature comparison

TW-02-01-G-T-250-000 Samtec Inc

Buy Now Datasheet

HW-02-08-L-T-200-055 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.236 inch 0.3 inch
0.25 inch 0.2 inch
0.158 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) GOLD (10) OVER NICKEL
Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.079 inch 0.1 inch
0.079 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2.54 mm
5.2 A 3 A
2 mm 2.54 mm
SOLDER SOLDER
6 6
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
0.055 inch

Compare TW-02-01-G-T-250-000 with alternatives

Compare HW-02-08-L-T-200-055 with alternatives