TVZ20EB511KT45 vs TVZ20EB511KBSN feature comparison

TVZ20EB511KT45 World Products Inc

Buy Now Datasheet

TVZ20EB511KBSN World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 320 V 320 V
Energy Absorbing Capacity-Max 330 J 330 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK; TR
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 420 V 420 V
Base Number Matches 1 1

Compare TVZ20EB511KT45 with alternatives

Compare TVZ20EB511KBSN with alternatives