TVS07RS9-9HA vs TVS07RF9-9PA feature comparison

TVS07RS9-9HA Amphenol Corporation

Buy Now Datasheet

TVS07RF9-9PA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 9 9
Contact Sizes 23HD 23HD
Coupling Type THREADED THREADED
Degrees of Rotation 102 102
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Unique Insert Number 9-9 9-9
Base Number Matches 1 1

Compare TVS07RS9-9HA with alternatives

Compare TVS07RF9-9PA with alternatives