TVS07RS21-35HC vs D38999/24KG35PC feature comparison

TVS07RS21-35HC Amphenol Corporation

Buy Now Datasheet

D38999/24KG35PC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22HD 22D
Coupling Type THREADED THREADED
Degrees of Rotation 66 66
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Unique Insert Number 21-35 G35
Base Number Matches 1 8
Contact Part Numbers M39029/58-360
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut
MIL Conformance YES

Compare TVS07RS21-35HC with alternatives

Compare D38999/24KG35PC with alternatives