TVS07RS21-121HE vs CTV07RW21-121PE feature comparison

TVS07RS21-121HE Amphenol Corporation

Buy Now Datasheet

CTV07RW21-121PE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 121 121
Contact Sizes 23HD 23HD
Coupling Type THREADED THREADED
Degrees of Rotation 79 79
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 121 121
Unique Insert Number 21-121 21-121
Base Number Matches 1 1

Compare TVS07RS21-121HE with alternatives

Compare CTV07RW21-121PE with alternatives