TVS07RS15-97JA vs DTS24S15-97SA feature comparison

TVS07RS15-97JA Amphenol Corporation

Buy Now Datasheet

DTS24S15-97SA TE Connectivity / Deutsch

Buy Now Datasheet
Active Active
AMPHENOL CORP DEUTSCH CORP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
8,4
20,16
THREADED THREADED
113
NO NO
CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A
NICKEL NICKEL
STAINLESS STEEL STAINLESS STEEL
15 15
CRIMP CRIMP
12 12
15-97
1 2
NO
NO
YES

Compare TVS07RS15-97JA with alternatives

Compare DTS24S15-97SA with alternatives